Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSC45271K000FEA
Newark Part No.85R4594
Product RangeWSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.420 |
| 2000+ | $1.340 |
| 4000+ | $1.210 |
| 6000+ | $1.170 |
| 10000+ | $1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$1,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC45271K000FEA
Newark Part No.85R4594
Product RangeWSC Series
Technical Datasheet
Resistance1kohm
Resistor Case / Package4527 [11470 Metric]
Power Rating2W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Voltage Rating44.7V
Product Length11.56mm
Product Width6.98mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
1kohm
Power Rating
2W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
44.7V
Product Width
6.98mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
4527 [11470 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
11.56mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for WSC45271K000FEA
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate