Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSC25155R000FEA
Newark Part No.26R4232
Product RangeWSC Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.160 |
| 10+ | $0.160 |
| 25+ | $0.160 |
| 50+ | $0.160 |
| 100+ | $0.160 |
| 250+ | $0.160 |
| 500+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC25155R000FEA
Newark Part No.26R4232
Product RangeWSC Series
Technical Datasheet
Resistance5ohm
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating2.2V
Product Length6.35mm
Product Width3.81mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for WSC25155R000FEA
3 Products Found
Technical Specifications
Resistance
5ohm
Power Rating
1W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
2.2V
Product Width
3.81mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2515 [6438 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability