RCWE061251L0JNEA

SMD Current Sense Resistor, 0.051 ohm, RCWE Series, 0612 [1632 Metric], 1 W, ± 5%, Thick Film

Image is for illustrative purposes only. Please refer to product description.
VISHAY RCWE061251L0JNEA
ManufacturerVISHAY
Manufacturer Part NoRCWE061251L0JNEA
Newark Part No.46Y8191
Product RangeRCWE Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 10 week(s)

Product Information

ManufacturerVISHAY
Manufacturer Part NoRCWE061251L0JNEA
Newark Part No.46Y8191
Product RangeRCWE Series
Technical Datasheet
Resistance0.051ohm
Product RangeRCWE Series
Resistor Case / Package0612 [1632 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length1.6mm
Temperature Coefficient± 200ppm/°C
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)

Technical Specifications

Resistance

0.051ohm

Resistor Case / Package

0612 [1632 Metric]

Resistance Tolerance

± 5%

Product Length

1.6mm

Product Width

3.2mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

RCWE Series

Power Rating

1W

Resistor Technology

Thick Film

Temperature Coefficient

± 200ppm/°C

Product Height

0.6mm

Operating Temperature Max

155°C

SVHC

No SVHC (23-Jan-2024)

Technical Docs (1)

Alternatives for RCWE061251L0JNEA

1 Product Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate