MKT1817410065W

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 µF, ± 10%, 40 V, 63 V

Image is for illustrative purposes only. Please refer to product description.
VISHAY MKT1817410065W
ManufacturerVISHAY
Manufacturer Part NoMKT1817410065W
Newark Part No.70AC8183
Product RangeMKT1817 Series
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
1000+$0.282
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoMKT1817410065W
Newark Part No.70AC8183
Product RangeMKT1817 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width2.5mm
Product Height6.5mm
Product RangeMKT1817 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (23-Jan-2024)

Technical Specifications

Dielectric Type

Metallized PET

Capacitance

0.1µF

Voltage(AC)

40V

Capacitor Mounting

Through Hole

Humidity Rating

GRADE II (Test Condition A)

Product Length

7.2mm

Product Height

6.5mm

Operating Temperature Min

-55°C

Qualification

-

Capacitor Case / Package

Radial Box - 2 Pin

Capacitance Tolerance

± 10%

Voltage(DC)

63V

Capacitor Terminals

PC Pin

Lead Spacing

5mm

Product Width

2.5mm

Product Range

MKT1817 Series

Operating Temperature Max

100°C

SVHC

No SVHC (23-Jan-2024)

Alternatives for MKT1817410065W

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate

Product Compliance Certificate