M55342K06B4E99RS3.

SMD Chip Resistor, MIL-PRF-55342, 4.99 kohm, ± 1%, 150 mW, 0705 Mil Spec, Thick Film

Image is for illustrative purposes only. Please refer to product description.
VISHAY M55342K06B4E99RS3.
ManufacturerVISHAY
Manufacturer Part NoM55342K06B4E99RS3.
Newark Part No.27AC9750
Product RangeM55342 Series
Technical Datasheet
See all Technical Docs
37,000 In Stock

Need more?

Delivery in 2-4 Business Days
Need more?
QuantityPrice
1000+$0.589
2000+$0.534
4000+$0.480
6000+$0.463
10000+$0.453
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$589.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoM55342K06B4E99RS3.
Newark Part No.27AC9750
Product RangeM55342 Series
Technical Datasheet
Resistance4.99kohm
Power Rating150mW
Resistor Case / Package0705 Mil Spec
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Resistance

4.99kohm

Resistor Case / Package

0705 Mil Spec

Resistor Type

General Purpose

Resistance Tolerance

± 1%

Voltage Rating

50V

Product Width

1.27mm

Operating Temperature Max

150°C

SVHC

No SVHC (07-Nov-2024)

Power Rating

150mW

Resistor Technology

Thick Film

Product Range

M55342 Series

Temperature Coefficient

± 100ppm/°C

Product Length

2.03mm

Operating Temperature Min

-65°C

Qualification

-

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate