Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM55342K06B1F00RS2.
Newark Part No.27AC9740
Product RangeM55342 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 1000+ | $0.537 |
| 4000+ | $0.503 |
| 8000+ | $0.474 |
| 16000+ | $0.462 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$381.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B1F00RS2.
Newark Part No.27AC9740
Product RangeM55342 Series
Technical Datasheet
Resistance1Mohm
Power Rating150mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1Mohm
Resistor Technology
Thick Film
Product Range
M55342 Series
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (07-Nov-2024)
Power Rating
150mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate