CCF551K10FKE36

Through Hole Resistor, 1.1 kohm, CCF55 Series, 500 mW, ± 1%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.
VISHAY CCF551K10FKE36
ManufacturerVISHAY
Manufacturer Part NoCCF551K10FKE36
Newark Part No.29X2368
Product RangeCCF55 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 12 week(s)

Product Information

ManufacturerVISHAY
Manufacturer Part NoCCF551K10FKE36
Newark Part No.29X2368
Product RangeCCF55 Series
Technical Datasheet
Resistance1.1kohm
Product RangeCCF55 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Product Diameter2.29mm
Product Length7.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (07-Nov-2024)

Technical Specifications

Resistance

1.1kohm

Power Rating

500mW

Resistor Case / Package

Axial Leaded

Resistor Technology

Metal Film

Resistor Type

-

Product Length

7.5mm

Operating Temperature Min

-65°C

Qualification

-

Product Range

CCF55 Series

Resistance Tolerance

± 1%

Voltage Rating

250V

Temperature Coefficient

± 100ppm/K

Product Diameter

2.29mm

Product Width

-

Operating Temperature Max

165°C

SVHC

No SVHC (07-Nov-2024)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate