36DX122F250BB2A

Electrolytic Capacitor, Screw, 1200 µF, 250 V, -10%, +50%, Screw, 3000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.
VISHAY 36DX122F250BB2A
ManufacturerVISHAY
Manufacturer Part No36DX122F250BB2A
Newark Part No.20M7091
Product Range36DX Series
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

ManufacturerVISHAY
Manufacturer Part No36DX122F250BB2A
Newark Part No.20M7091
Product Range36DX Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range36DX Series
Product Diameter51mm
Product Height79mm
Lead Spacing22.2mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jan-2020)

Technical Specifications

Capacitance

1200µF

Voltage(AC)

-

Capacitor Terminals

Screw

Polarity

Polar

Product Diameter

51mm

Lead Spacing

22.2mm

Ripple Current

-

Operating Temperature Max

85°C

SVHC

No SVHC (16-Jan-2020)

Voltage(DC)

250V

Capacitance Tolerance

-10%, +50%

Lifetime @ Temperature

3000 hours @ 105°C

Product Range

36DX Series

Product Height

79mm

ESR

-

Operating Temperature Min

-40°C

Qualification

-

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate

Product Compliance Certificate