1C10Z5U103M050B

Multilayer Ceramic Capacitor, 0.01 µF, 50 V, ± 20%, PC Pin, Z5U, 2.54 mm

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY 1C10Z5U103M050B
ManufacturerVISHAY
Manufacturer Part No1C10Z5U103M050B
Newark Part No.81F2060
Technical Datasheet
See all Technical Docs
305 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.302
10+$0.180
25+$0.174
50+$0.168
100+$0.162
500+$0.137
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part No1C10Z5U103M050B
Newark Part No.81F2060
Technical Datasheet
Capacitance0.01µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeMonolythic 1C Series
Product Diameter-
Product Length5.08mm
Product Width3.18mm
Product Height6.35mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Alternatives for 1C10Z5U103M050B

2 Products Found

Technical Specifications

Capacitance

0.01µF

Capacitance Tolerance

± 20%

Dielectric Characteristic

Z5U

Capacitor Case / Package

Radial Leaded

Product Diameter

-

Product Width

3.18mm

Operating Temperature Min

10°C

Qualification

-

Voltage(DC)

50V

Capacitor Terminals

PC Pin

Lead Spacing

2.54mm

Product Range

Monolythic 1C Series

Product Length

5.08mm

Product Height

6.35mm

Operating Temperature Max

85°C

SVHC

No SVHC (25-Jun-2025)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code