5331H1

Circuit Board Indicator, Variable Height, Red, 1 LEDs, Press Fit, T-1 3/4 (5mm), 20 mA, 68 mcd

Image is for illustrative purposes only. Please refer to product description.
VCC / VISUAL COMMUNICATIONS COMPANY 5331H1
Manufacturer Part No5331H1
Newark Part No.05C1670
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 16 week(s)

Product Information

Manufacturer Part No5331H1
Newark Part No.05C1670
Technical Datasheet
LED ColorRed
No. of LEDs1LEDs
LED MountingPress Fit
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity68mcd
Forward Voltage2.1V
Viewing Angle-
Height19.05mm
Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

LED Color

Red

LED Mounting

Press Fit

Forward Current If

20mA

Forward Voltage

2.1V

Height

19.05mm

Product Range

-

No. of LEDs

1LEDs

Bulb Size

T-1 3/4 (5mm)

Luminous Intensity

68mcd

Viewing Angle

-

Width

-

SVHC

No SVHC (21-Jan-2025)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate