Tektronix 2 series MSO
The compact, versatile oscilloscope that works where you work
Buy nowVirtual demoUnlock more space on your bench without compromising performance. At only 1.5 inches thick and less than 4 pounds, the 2 series MSO is a full-featured, realtime touchscreen oscilloscope in a compact, portable form factor that feels like a tablet. On the benchtop, in the classroom, or to the field, take it wherever your measurement challenges take you.
- Thin, lightweight design
- Simple touchscreen interface
- Up to 500 MHz bandwidth
- Up to 8 hours of battery life
- Built-in 16 MSO channels (requires SUP2-MSO option)
- Field upgradeable bandwidth
- Serial decode
- Full featured analysis
- Software enabled
- Compatible with VESA mount and accessories

Applications

Embedded design
Embedded designs have never been faster, more complex, and connected so their measurement technology must be on the same wavelength. Engineers need tools that can validate, test and design with speed and accuracy.
- Power supply sequence and measurement
- Serial protocol triggering and analysis for I2C, SPI, RS-232/422/485/UART, CAN, CAN FD, LIN, and SENT
- Device characterization
- Data sharing and remote collaboration
- Control signal capture and analysis with 16 digital channels
Videos
2 series MSO mixed signal oscilloscope – advanced triggering, search and protocol decode (Chapter 2)
How to decode i2C with the 2 series MSO oscilloscope
2 series MSO mixed signal oscilloscope – a full set of analysis tools (Chapter 3)
Engineering a viral sensation with tektronix oscilloscopes – the ZipString story
2 series MSO - digital pattern generator
How to decode RS232 on the 2 series MSO oscilloscope
Technical documents
Education
Designed with new users and hybrid learning environments in mind, the 2 Series MSO, is the perfect instrument for teaching the next generation of engineers.
- Menus with graphical images and explanatory text for quick feature overviews
- Integrated help system promotes self learning/discovery
- Software enabled for remote teaching, sharing, and learning
- Ability to independently disable autoset, cursors, and measurements

Videos
How to setup VNC for 2 series MSO remote operation

Automotive
The modern automotive industry moves quickly, and these engineers and technicians need the right oscilloscope at their fingertips to identify issues quickly and easily. The 2 series MSO combines bench-level performance in a portal scope to help unlock new user experiences and make field debug accessible, precise and repeatable.
- Controller area network (CAN) bus troubleshooting
- Designing / debugging electronic control units (ECUs)
- SENT sensor bus troubleshooting
- In-vehicle or in-field testing with optional battery pack
- Vehicle sensor test and debug
- Local interconnect network (LIN) bus troubleshooting
Videos
How to use decode CAN protocols with the 2 series MSO oscilloscope
Technical documents
Manufacturing
Streamline your manufacturing process by seamlessly transitioning from design to testing on the production floor with the unmatched versatility of the 2 Series MSO oscilloscope.
- Limit and mask testing based on golden reference signal
- Board rework and trouble shooting
- Failure analysis
- Automated test

Videos
How to use cursors and automated measurements on the 2 series MSO oscilloscope
Technical Documents
2 series MSO for manufacturing testing and design validation
2 Series MSO demo
Videos
The new tektronix 2 series mixed signal oscilloscope
2 series MSO mixed signal oscilloscope introduction
How to setup VNC for 2 series MSO remote operation
2 series MSO mixed signal oscilloscope – modern user interface and simplified controls (Chapter 1)
2 series MSO mixed signal oscilloscope - remote collaboration (Chapter 5)
2 series MSO mixed signal oscilloscope - accessories (Chapter 6)
Engineering a viral sensation with tektronix oscilloscopes – the ZipString story
2 series MSO demo with chris witt
5 reasons you need a 2 series MSO oscilloscope
Specifications

| Input channels | 2 or 4 |
|---|---|
| Digital channels | 16 (Requires SUP2-MSO option for funcationality) |
| Bandwidth | 70, 100, 200, 350, 500 MHz |
| Sample rate | 1.25 GS/s (all channels on) 2.5 GS/s (half channels on) |
| Max record length | 10 M points |
| Resolution | 8 bit |
| Trigger types | Edge, pulse width, runt, timeout, logic, setup & hold, rise/fall time, parallel bus |
| Protocol decode | I2C, SPI, RS232/422/485/UART, CAN, CAN-FD, LIN, SENT |
| Display | 10.1-inch TFT color | WXGA (1280 x 800) resolution | capacitive (multi-touch) touchscreen |
| Battery | 2 Batteries 8 hours, hot swap |
| Ports | 2 USB host, 1 USB device, 1 ethernet |
| VESA mount | 100mm x 100mm |
| Data sheet | PDF provided |
Order information
Manufacturer part number | Newark SKU | Analog channels | Digital channels | Bandwidth |
|---|
| MSO22 2-BW-70 | 31AK7805 | 2 | 16 | 70 MHz |
|---|---|---|---|---|
| MSO22 2-BW-100 | 31AK7801 | 2 | 16 | 100 MHz |
| MSO22 2-BW-200 | 31AK7802 | 2 | 16 | 200 MHz |
| MSO22 2-BW-350 | 31AK7803 | 2 | 16 | 350 MHz |
| MSO22 2-BW-350:2-P6139B | 32AK4982 | 2 | 16 | 350 MHz |
| MSO22 2-BW-500 | 31AK7804 | 2 | 16 | 500 MHz |
| MSO22 2-BW-500:2-P6139B | 32AK4983 | 2 | 16 | 500 MHz |
| MSO24 2-BW-70 | 31AK7815 | 4 | 16 | 70 MHz |
| MSO24 2-BW-100 | 31AK7811 | 4 | 16 | 100 MHz |
| MSO24 2-BW-200 | 31AK7812 | 4 | 16 | 200 MHz |
| MSO24 2-BW-350 | 31AK7813 | 4 | 16 | 350 MHz |
| MSO24 2-BW-350:2-P6139B | 32AK4984 | 4 | 16 | 350 MHz |
| MSO24 2-BW-500 | 31AK7814 | 4 | 16 | 500 MHz |
| MSO24 2-BW-500:2-P6139B | 32AK4985 | 4 | 16 | 500 MHz |
Instrument functionality and software upgrade
Option bundles with different levels of functionality are being offered to suit different application needs. Purchase additional software with flexible licensing to extend the capabilities of your instrument for collaboration and offline analysis.
Option / software | SKU | Description |
|---|
| SUP2-MSO | 57AK3757 | 16 digital channels includes P6316 probe and accessories |
| 2-SERIAL | 57AK6476 | I2C, SPI, UART, CAN, CAN-FD, SENT, LIN serial trigger and analysis |
| 2-SOURCE | 47AK0722 | AFG (Arbitrary/Function Generator), Bode plot and DPG (4 Bit digital pattern generator) |
| 2-ULTIMATE | 47AK0723 | 2-SOURCE, 2-SERIAL |
| TekDrive | View more | TekDrive collaborative data workspace |
| TekScope | View more | TekScope PC analysis oscilloscope software |
Accessories
Outfit your scope with all of the accessories you need to make your setup portable and efficient
Optional accessory | SKU | Description |
|---|
| P6316 | 71P8499 | MSO logic probe with 8x2 square pin headers. 16 digital channal capability. |
| 2-BP | 57AK4473 | Battery pack with 2 battery slots and 1 battery for use with 2 series MSO (ships separately) |
| TEKBAT-01 | 57AK3782 | Additional battery for use with battery pack 2-BP or opt 2-BATPK |
| TEKCHG-01 | 57AK3783 | Standalone battery charger for charging TEKBAT-01 battery |
| 2-RK | 31AK7819 | Rackmount kit |
| 2-PC | 31AK7818 | Carrying bag with kickstand and protective case for instrument |
| 2-HC | 32AK5215 | Hard carrying case |