TLM3AER039JTE

CURRENT SENSE RES, 0R039, 5%, 1 W, 2512

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
CGS - TE CONNECTIVITY TLM3AER039JTE
Manufacturer Part NoTLM3AER039JTE
Newark Part No.81Y4371
Product RangeTLM Series
Technical Datasheet
See all Technical Docs
Packaging Options
912 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.434
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoTLM3AER039JTE
Newark Part No.81Y4371
Product RangeTLM Series
Technical Datasheet
Resistance0.039ohm
Product RangeTLM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max55°C
Qualification-
SVHCNo SVHC (14-Jun-2023)

Technical Specifications

Resistance

0.039ohm

Resistor Case / Package

2512 [6432 Metric]

Resistance Tolerance

± 5%

Temperature Coefficient

± 100ppm/°C

Product Width

3.15mm

Operating Temperature Min

-55°C

Qualification

-

Product Range

TLM Series

Power Rating

1W

Resistor Technology

Metal Foil

Product Length

6.3mm

Product Height

0.55mm

Operating Temperature Max

55°C

SVHC

No SVHC (14-Jun-2023)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code