Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-006
Newark Part No.15AC8444
Product RangeMEAS PTF Series
Technical Datasheet
1,053 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.600 |
| 25+ | $1.590 |
| 50+ | $1.570 |
| 100+ | $1.560 |
| 500+ | $1.550 |
| 1000+ | $1.500 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-006
Newark Part No.15AC8444
Product RangeMEAS PTF Series
Technical Datasheet
RTD TypeComponent
RTD AccuracyClass B
Measured Temperature Min-30°C
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length2.3mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeMEAS PTF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-30°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
2.3mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
Class B
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
MEAS PTF Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability