Z320-1.3-IS420-U

Bench Power Supply, Programmable, 1 Output, 0 V, 320 V, 0 A, 1.3 A

Image is for illustrative purposes only. Please refer to product description.
TDK-LAMBDA Z320-1.3-IS420-U
ManufacturerTDK-LAMBDA
Manufacturer Part NoZ320-1.3-IS420-U
Newark Part No.51X6001
Product RangeZ+ Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
QuantityPrice
1+$2,495.120
10+$2,111.270
25+$2,000.770
50+$1,913.550
Price for:Each
Minimum: 1
Multiple: 1
$2,495.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerTDK-LAMBDA
Manufacturer Part NoZ320-1.3-IS420-U
Newark Part No.51X6001
Product RangeZ+ Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max320V
Output Current Min0A
Output Current Max1.3A
Power Rating416W
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty-
Product RangeZ+ Series
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)

Product Overview

Z+ series programmable DC power supply with high power density in 2U: 3.5inch (89mm) height. It features user selectable auto re-start / safe-start, last-setting memory, high resolution 16bit ADCs & DACs, low ripple & noise. It also features arbitrary functions for automotive or laser simulation / 4 pre-programmed functions, fast command processing time, output sequencing, four-cell memory settings and user programmable signal pins.

  • 0 to 320VDC output voltage range, 0 to 1.3A output current range, 416W output power
  • Current programming isolated analog interface
  • Built-in USB, RS-232 & RS-485 interface
  • Wide range input (85-265VAC continuous), active power factor correction (0.99 typical)
  • Constant voltage (CV)/(CC) constant current auto-crossover, reliable modular and SMT design
  • Global commands for serial RS-232/RS-485 interface
  • Five year warranty, worldwide safety agency approvals, CE mark for LVD and EMC regulations
  • 19” rack mount capability for ATE and OEM applications
  • Front panel lock selectable from front panel or software
  • Parallel operation with active current sharing, for up to six identical units

Contents

Programmable power supply, North American line cord.

Technical Specifications

Power Supply Output Type

Programmable

Output Voltage Min

0V

Output Current Min

0A

Power Rating

416W

Supply Voltage Max

265VAC

Product Range

Z+ Series

SVHC

No SVHC (15-Jan-2018)

No. of Outputs

1 Output

Output Voltage Max

320V

Output Current Max

1.3A

Supply Voltage Min

85VAC

Manufacturer Warranty

-

Plug Type

US

Associated Products

6 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate

Product Compliance Certificate