RG1608P-183-B-T5

SMD Chip Resistor, 18 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant

Image is for illustrative purposes only. Please refer to product description.
SUSUMU RG1608P-183-B-T5
ManufacturerSUSUMU
Manufacturer Part NoRG1608P-183-B-T5
Newark Part No.42T1885
Product RangeRG Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
QuantityPrice
5000+$0.054
10000+$0.051
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSUSUMU
Manufacturer Part NoRG1608P-183-B-T5
Newark Part No.42T1885
Product RangeRG Series
Technical Datasheet
Resistance18kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

18kohm

Power Rating

100mW

Resistor Technology

Thin Film

Resistance Tolerance

± 0.1%

Voltage Rating

100V

Product Width

0.85mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistor Case / Package

0603 [1608 Metric]

Product Range

RG Series

Resistor Type

Sulfur Resistant

Temperature Coefficient

± 25ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Technical Docs (1)

Alternatives for RG1608P-183-B-T5

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65