Buy an Infiniium EXR or S-Series Oscilloscope, Get 3 Free Software Apps
Receive three free software apps of your choice for FREE with the purchase of a new EXR or S-Series oscilloscope.
Expires: September 30, 2025
How to get your free software
1. Buy any product from the below link
2. Visit www.keysight.com/find/Get3FreeClaim to claim your free software
Software Options | ||||
| Models | Description | |||
| D9010ASIA | Advanced Signal Integrity Software (EQ, InfiiniSimAdv, Crosstalk) | |||
| D9010ASIO | Infiniium Offline - Advanced Signal Integrity Software (InfiniiSim Adv/EQ/Crosstalk) | |||
| D9010AUTP | Automotive Protocol Decode/Trigger Software (CAN, CAN-FD, CAN-XL, LIN, FlexRay, SENT) | |||
| D9020AUTP | High-Speed Automotive Protocol Decode / Trigger Software | |||
| D9010BSEO | Infiniium Offline - Base Software | |||
| D9010DMBA | De-embedding Software (Precision Probe, InfiiniSim Basic) | |||
| D9010EMBP | Embedded Protocol Decode/Trigger Software (USB2.0, eUSB2, 10/100 ETH, PCIe 2/1, …) | |||
| D9010HSPO | Infiniium Offline - High-Speed Protocol Software Bundle | |||
| D9010JITA | EZJIT Complete - Jitter, Vertical, and Phase Noise Analysis Software | |||
| D9010JITO | Infiniium Offline - EZJIT Complete Software | |||
| D9010LSPO | Infiniium Offline - Low-Speed Protocol Software Bundle | |||
| D9010LSSP | Low-Speed Protocol Decode/Trigger Software (I2C, SPI, RS232, I2S, JTAG, ...) | |||
| D9010MCDP | MIPI CSI and DSI Protocol Decode/Trigger Software (C-PHY and D-PHY) | |||
| D9010MILP | Military Protocol Decode/Trigger Software (ARINC 429, MIL-STD 1553, SpaceWire) | |||
| D9010MPLP | Low-Speed MIPI Protocol Decode/Trigger Software (RFFE, I3C, SPMI) | |||
| D9010MPMP | MIPI M-PHY Protocol Decode/Trigger Software (DigRF, LLI, CSI-3, UniPro, UFS, SSIC) | |||
| D9011PAMA | Pulse Amplitude Modulation PAM-N Analysis Software | |||
| D9010PCIP | Advanced PCIe Protocol Decode/Trigger Software (PCIe 5/4/3/2/1, SATA/SAS) | |||
| D9010POWA | Power Integrity Analysis Software | |||
| D9010PWRA | Power Supply Test Software for Infiniium Oscilloscopes | |||
| D9010SCNA | InfiniiScan Measurement and Zone Triggering Software | |||
| D9010UDAA | User Defined Application Software | |||
| D9010USBP | USB4, USB 3.x, USB 2.0 and eUSB2 Protocol Decode/Trigger Software | |||
Get Your Choice of Two Free Software Applications With the Purchase of an HD3 Series Oscilloscope
Get your choice of two free software applications with the purchase of an HD3 Series Oscilloscope! Eligible software options include the HD300EMBA, HD300AUTA, HD3WAVEGEN, HD300MSO-100 and the HD3SECURE.
Expires: September 30, 2025
How to get your free software
1. Purchase any of the eligible HD3 oscilloscopes listed in the below link
2. Visit www.keysight.com/find/HD3Claim to claim your free products
Eligible Free Software Options | ||||
| Models | Description | |||
| HD3WAVEGEN | 100 MHz WaveGen Upgrade for HD3 Series Oscilloscopes | |||
| HD300EMBA | Embedded Protocol Analysis Software for HD3 Series Oscilloscopes (I2C, SPI, RS232/422/485/UART) | |||
| HD300AUTA | Automotive Analysis Software Package for HD3 Series Oscilloscopes (CAN, CAN FD, LIN, SENT) | |||
| HD300MSO-100 | HD3 Memory Upgrade, 20 Mpts to 100 Mpts/Channel | |||
| HD3SECURE | Enhanced Security Option for HD3 Oscilloscopes | |||