More Strength & Durability in a Smaller Package
The SDN-C has improved upon the superior reliability of the SDN Series of DC power supplies with increased Mean Time Between Failure (MTBF) by reducing the part count and strategic use of high quality components. In addition to being extremely reliable by design, the SDN-C has built-in protection from over temperature, overloads and short circuits. This ensures that reliability is not compromised by operation temporarily outside of normal conditions. Intuitive visual diagnostics help ensure easy troubleshooting when such conditions occur so that equipment downtime can be minimized.
Shop NowCertifications and Compliances
| Certification Type | Certification | SDN 16-12-100C | SDN 5-24-100C | SDN 10-24-100C | SDN 20-24-100C | SDN 40-24-100C | SDN 5-24-480C | SDN 10-24-480C | SDN 20-24-480C | SDN 40-24-480C |
|---|---|---|---|---|---|---|---|---|---|---|
| General Safety | cULus Listed , UL508 | ● | ● | ● | ● | ● | ● | ● | ● | ● |
| General Safety | cULus Listed, CSA C22.2 No. 107.1 | ● | ● | ● | ● | ● | ● | ● | ● | ● |
| General Safety | CE Low Voltage Directive. IEC/EN60950-1 | ● | ● | ● | ● | ● | ● | ● | ● | ● |
| General Safety | cURus UL Recognized. UL 60950-1 | ● | ● | ● | ● | ● | ● | ● | ● | ● |
| General Safety | cURus UL Recognized. CSA C22.2 No. 60950-1 | ● | ● | ● | ● | ● | ● | ● | ● | ● |
| General Safety | KC Certified (South Korea) | ● | ● | ● | ● | |||||
| Hazardous Location | cURus UL Recognized, Haz. Loc. UL 60079-15/CSA E60079-15 | ● | ● | ● | ● | ● | ● | ● | ● | |
| Hazardous Location | cURus UL Recognized, Haz. Loc. Class I, Zone 2 | ● | ● | ● | ● | ● | ● | ● | ● | |
| Hazardous Location | ATEX Directive. EN60079-0, EN60079-7, EN60079-15 | ● | ● | ● | ● | ● | ● | ● | ● | |
| Hazardous Location | ATEX Directive. II 3 G, Ex ec nC IIC Gc | ● | ● | ● | ● | ● | ● | ● | ● | |
| Hazardous Location | IECEx Certified. IEC 60079-0, IEC 60079-7, IEC 60079-15 | ● | ● | ● | ● | ● | ● | ● | ● | |
| Hazardous Location | IECEx Certified. Ex ec nC IIC Gc | ● | ● | ● | ● | ● | ● | ● | ● | |
| Hazardous Location | ExEAC TR CU 012 | ● | ● | ● | ● | ● | ● | ● | ||
| Off-Shore | ABS (American Bureau of Shipping) Type Approval | ● | ● | ● | ● | ● | ● | ● | ||
| Off-Shore | DNV-GL Type Approved | ● | ● | ● | ● | ● | ||||
| Environmental | RoHS EU RoHS Compliant | ● | ● | ● | ● | ● | ● | ● | ● | ● |
Download Your FREE Power Quality Guide
Optimize Production Efficiency by Eliminating Power Disturbances & Noise
Computers, drives, motion controllers and sensors have become essential for optimal productivity & consistency. However these sensitive components require clean and stable electrical quality to perform properly.
Problems: Power quality issues can disrupt production, damage equipment and corrupt visual date. Poor power quality is characterized by electrical disturbances like transients, surges, sags, power interruptions and harmonics, often generated within your facilities.
Solution: Protecting your facility begins by isolating all power-offending devices such as drivers, motors, welders and large compressors. Essential and sensitive equipment must be safeguarded with active Tracking Filters and Surge Protection devices.
Power Quality Solutions for All Applications

Noise & Surge Protection
Surge protective devices extend the life of a PLC and prevent catastrophic damage.

Drive Protection
Isolation transformers reduce noise and provide electrostatic shielding.

Voltage Regulation
Power line conditioners regulate voltage to protect against power impulses, swells, sags, brownouts, waveform distortion.

Back-Up
Uninterruptible power supplies provide back-up in the event of power interruption as well as varying degrees of protection depending on the application.
Power Products Recommended for You

SDN-P Series DIN Rail Power Supplies
Choose these industrial grade power supplies when performance counts in environments subject to rugged conditions, wide temperature ranges and power quality issues.
Features
- Rugged and Resistant to Shock and Vibration
- Wide Temperature Range (–10°C to +60°C)
- Reliable Performance for Maximum Machine Availability
- Adjustable Voltage

SVL Series DIN Rail Power Supplies
The SVL Series provides the essential features needed for high volume applications where the power supply will be installed in a controlled environment.
Features
- Universal Input
- Short Circuit, Over Voltage, Overload and Over Temperature Protection
- Convection Cooling

SCP-X Series Enclosed Power Supplies
Mounts directly on the machine or production line to deliver reliable distributed and remote field power to machine controls. Features a rugged design to withstand harsh environments.
Features
- IP66/67 Rated Versatile Enclosure
- Can Be Mounted in Any Orientation Without Limitation
- 24 VDC, 100-240 VAC, Up to Four Outputs at 3.8A Nominal Current (Per Pair for Dual Models)

SDU AC - A Series DIN Rail UPS
Combines an industry leading compact design with a wide operational temperature range. Provides ride through during brief power outages and allows for safe equipment shutdown preventing loss or damage during longer outages.
Features
- Lightweight, Compact Industrial Design
- Software and Cable Included for Easy Installation
- Wide Operation Temperature Range and Cold Start Capability
- Remote Turn-On and Shut-Off Capabilities

S4K2U-C Series On-Line UPS
Single phase, online (double conversion) UPS housed in a slim 2U package. An online design means zero transfer time from external to internal power, so when utility power fails, your critical load remains supported by a seamless flow of power.
Features
- Hardwire Capability for Permanent Installation
- Rack-Mount or Stand-Alone Tower Mounting
- Higher Output Power Factor of 0.90
- PWM Inverter Reduces Output Voltage Distortion

MCR Series Line Conditioner
Hardwired power line conditioner with voltage regulation provides excellent noise filtering and surge protection to safeguard connected equipment against damage, degradation or malfunction.
Features
- ±3% Output Voltage Regulation
- Noise Attenuation: 120 dB in Common Mode and 60 dB in Transverse Mode
- Surge Protection Tested to ANSI/IEEE C62.41 Class A & B Waveform: <10 V Let Through Typical