H-75, 4AA, GY

Plastic Enclosure, H Series, Remote, Handheld, Plastic, 30.48 mm, 93 mm, 183 mm

Image is for illustrative purposes only. Please refer to product description.
SERPAC H-75, 4AA, GY
ManufacturerSERPAC
Manufacturer Part NoH-75, 4AA, GY
Newark Part No.24K4610
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)

Product Information

ManufacturerSERPAC
Manufacturer Part NoH-75, 4AA, GY
Newark Part No.24K4610
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric30.48mm
External Width - Metric93mm
External Depth - Metric183mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial3.65"
External Depth - Imperial7.2"
Product Range-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Enclosure Type

Handheld

External Height - Metric

30.48mm

External Depth - Metric

183mm

Body Color

Gray

External Height - Imperial

1.2"

External Depth - Imperial

7.2"

SVHC

No SVHC (25-Jun-2025)

Enclosure Material

Plastic

External Width - Metric

93mm

IP Rating

-

NEMA Rating

-

External Width - Imperial

3.65"

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate