Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTC24D06
Newark Part No.41X6580
Product RangeSeriesOne DR Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.970 |
Price for:Each
Minimum: 2
Multiple: 1
$163.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTC24D06
Newark Part No.41X6580
Product RangeSeriesOne DR Series
Technical Datasheet
Relay MountingDIN Rail
Load Current6A
Operating Voltage Min24VAC
Operating Voltage Max280VAC
Switching ModeZero Crossing
Timer FunctionsDelay-On-Break
Control Voltage AC Min12V
Control Voltage AC Max24V
Control Voltage DC Min12V
Control Voltage DC Max24V
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Relay Mounting
DIN Rail
Operating Voltage Min
24VAC
Switching Mode
Zero Crossing
Control Voltage AC Min
12V
Control Voltage DC Min
12V
Product Range
SeriesOne DR Series
Load Current
6A
Operating Voltage Max
280VAC
Timer Functions
Delay-On-Break
Control Voltage AC Max
24V
Control Voltage DC Max
24V
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate