DRTA24B06

Time Delay Solid State Relay, DIN Rail, 6 A, 24 VAC, 280 VAC, Zero Crossing, Delay-On-Make

Image is for illustrative purposes only. Please refer to product description.
SENSATA/CRYDOM DRTA24B06
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTA24B06
Newark Part No.41X6564
Product RangeSeriesOne DR Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$174.840
5+$170.470
10+$166.100
25+$157.360
50+$148.620
100+$139.870
Price for:Each
Minimum: 3
Multiple: 1
$524.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRTA24B06
Newark Part No.41X6564
Product RangeSeriesOne DR Series
Technical Datasheet
Relay MountingDIN Rail
Load Current6A
Operating Voltage Min24VAC
Operating Voltage Max280VAC
Switching ModeZero Crossing
Timer FunctionsDelay-On-Make
Control Voltage AC Min90V
Control Voltage AC Max140V
Control Voltage DC Min90V
Control Voltage DC Max140V
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)

Technical Specifications

Relay Mounting

DIN Rail

Operating Voltage Min

24VAC

Switching Mode

Zero Crossing

Control Voltage AC Min

90V

Control Voltage DC Min

90V

Product Range

SeriesOne DR Series

Load Current

6A

Operating Voltage Max

280VAC

Timer Functions

Delay-On-Make

Control Voltage AC Max

140V

Control Voltage DC Max

140V

SVHC

No SVHC (12-Jan-2017)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65