10034

Antistatic Bag, 1000 Series, Shielding (Metal-In), Heat Seal, 3" W x 4" L

Image is for illustrative purposes only. Please refer to product description.
SCS 10034
SCS 10034
SCS 10034
SCS 10034
ManufacturerSCS
Manufacturer Part No10034
Newark Part No.66Y7765
Product Range1000 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
QuantityPrice
1+$14.050
Price for:Pack of 100
Minimum: 80
Multiple: 10
$1,124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSCS
Manufacturer Part No10034
Newark Part No.66Y7765
Product Range1000 Series
Technical Datasheet
Width - Imperial3"
Length - Imperial4"
Width - Metric76.2mm
Length - Metric101.6mm
Film Thickness71.12µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range1000 Series
SVHCNo SVHC (08-Jul-2021)

Product Overview

  • Open top transparent metal-in static shielding bag
  • Printed with an ESD protective symbol and a lot code for traceability
  • Faraday cage effect shielding protects electronic devices from ESD and electrostatic fields
  • Durability is enhanced by positioning the metal layer between polyester and polyethylene
  • Four layer construction offers excellent protection from punctures and tears
  • Bag is free of amines, silicones and heavy metals

Technical Specifications

Bag Type

Static Shielding (Metal-In)

Length - Imperial

4"

Length - Metric

101.6mm

Bag Color

Transparent

Product Range

1000 Series

Width - Imperial

3"

Width - Metric

76.2mm

Film Thickness

71.12µm

Seal Type

Heat Seal

SVHC

No SVHC (08-Jul-2021)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate

Product Compliance Certificate