Solutions Optimized for Your Needs
Protect your electrical circuits, motors and other loads from being damaged by interrupting current flow once a fault is detected or when an overcurrent condition occurs.
Circuit Breakers (MCCB)
Now there’s one source, one solution, for all your circuit breaker and equipment needs. Schneider Electric. The PowerPact® line of molded case circuit breakers sets the standard in circuit protection, delivering class-leading size, performance and features.

PowerPact B-frame Circuit Breakers
Efficiency that clicks. The PowerPact B-frame circuit breaker provides economical thermal-magnetic circuit protection in a compact size.
- Designed as a flexible platform, this new 125A frame circuit breaker offers unmatched design flexibility for specific customer needs and applications.
- Has 25% more capacity in less than two-thirds the size of legacy 100A unit mount circuit breakers
- Wide Range of accessories, auxiliaries and lug options for more flexibility and less inventory
- Modular, easy to install terminal options

PowerPact H-frame Circuit Breakers
A flexible, high-performance offer, certified to global standards for ratings from 15 to 150 A.
- Available from 15 to150A at up to 600 Vac and 250 Vdc
- Available in Unit mount (lug-lug, rear, bus bar), I-line or Drawout constructions
- A wide range of field-installable accessories allows customers to reduce inventory without sacrificing flexibility
- Direct access to energy metering and energy efficiency thanks to the Micrologic control units

PowerPact J-frame Circuit Breakers
A flexible, high-performance offer, certified to global standards for ratings from 70 to 250 A.
- Available from 70 to 250A at up to 600 Vac and 250 Vdc
- Available in Unit mount (lug-lug, rear, bus bar), I-line or Drawout constructions
- A wide range of field-installable accessories allows customers to reduce inventory without sacrificing flexibility
- Direct access to energy metering and energy efficiency thanks to the Micrologic control units
Miniature Circuit Protection
A comprehensive range to protect against electrical threats, including short circuits, overloads, and earth leakages.


Multi 9 Miniature Circuit Breakers
Schneider Electric's range of Miniature Circuit Breakers for OEMs and Control Panel Builders Worldwide.
- Fits perfectly in Schneider Electric solutions, allowing you to build your panel with the global specialist in energy management and automation.
- Small footprint to reduce your panel size, cost effective, less part numbers
- Wide range, new performances and multiple choices of field-installable accessories.
- World leader’s proven technology and experience.

QOU Miniature Circuit Breakers
The perfect choice for OEMs thanks to high performances and multiple mounting options.
- Automatically open a circuit under overload or short circuit conditions.
- Have a Visi-Trip® trip indicator.
- Can be flush-, surface-, or DIN rail-mounted.
- Feature common tripping of all poles.

TeSys DF Fuse Disconnects
Fuse holders available in a compact size for fusible applications.
- Holds fuses up to 30 A Class CC
- Compact size helps to reduce space requirements.
- Ergonomic handle for easier opening.
- Easy DIN-rail mounting

Motor Protection
Schneider Electric TeSys Motor Control solution is a system of control and protection products that offer best in class motor control solutions, from basic controls to advanced protection monitoring.

TeSys D Green Contactors
Contactors with a wide voltage range electronic coil, ideal for challenging power conditions or where low energy consumption is required.
- Excellent motor controller compliment to the GV manual motor starter or LR9D electronic overload relay.
- Low energy consumption enables direct PLC control, eliminating the interposing relay.
- Wide coil voltage range improve contactor operation reliability in inconsistent or challenging power quality conditions
- Electronic coil provides a wider coil voltage range, eliminating the need for multiple contactor parts with various coil voltages.

TeSys LR9D Overload Relays
TeSys LR9D electronic overload relays provide simple, flexible and reliable motor protection.
- Selectable trip class (5, 10, 20, 30) lets you set the desired level of protection
- 5:1 adjustment range makes new relays a natural choice for a wide range of applications, from 0.1 A to 110 A
- Ambient insensitivity, allows accurate current measurement
- Self-powered eliminates the need for an external power supply
- Often used with the TeSys D contactor to build a complete motor starter

TeSys GV2 Manual Starters
The GV2 provides disconnect, manual motor control and thermal overcurrent protection in one compact unit.
- 3-pole, compact size 45 mm wideDesigned for motor full load currents up to 32A, 20 HP @ 460 V
- Available in Type E/F configurations up to 100 kA SCCR
- Often used with the TeSys D contactor to build a complete motor circuit.