HLE-105-02-L-DV-TR

SOCKET, 2.54MM, SMT, 2X5WAY ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
SAMTEC HLE-105-02-L-DV-TR
ManufacturerSAMTEC
Manufacturer Part NoHLE-105-02-L-DV-TR
Newark Part No.36AJ9462
Product RangeHLE
Technical Datasheet
See all Technical Docs
Packaging Options
3 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$3.280
10+$2.690
100+$2.080
250+$2.040
500+$1.990
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerSAMTEC
Manufacturer Part NoHLE-105-02-L-DV-TR
Newark Part No.36AJ9462
Product RangeHLE
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeHLE
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Connector Systems

Board-to-Board

No. of Rows

2Rows

Connector Mounting

Surface Mount

Contact Material

Beryllium Copper

SVHC

No SVHC (25-Jun-2025)

Pitch Spacing

2.54mm

No. of Contacts

10Contacts

Product Range

HLE

Contact Plating

Gold Plated Contacts

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65