DHO/MHO5000 Series Oscilloscopes
High resolution. High performance. Better value.
The DHO/MHO5000 series is a family of high-resolution digital oscilloscopes developed to meet the design, debugging, and test requirements of a wide range of applications. Its 1,000,000 wfms/s waveform capture rate (in fast recording mode), 500 Mpts memory depth, 12-bit resolution, and excellent noise floor are ready to meet the high-accuracy needs of demanding measurement scenarios. The DHO/MHO5000 series digital oscilloscope has multiple models, including configurations supporting arbitrary function generation, digital signal analysis, Bode plot analysis, and other functions.
DHO5000 Teaser Video
DHO-MHO5000 Unboxing Video
Features
- 12 bit vertical resolution
- Low noise
- Max sample rate on all channels (DHO5104 & DHO5054)
- 500 Mpts memory depth
- High channel count
- Multi-instrument capability
Which model is right for you?
- Do you need 8 channels?
- Do you need max sample rate across all channels (4 channel models only)?
DHO model

| Model | Analog Channels | Digital Channels | Bandwidth | |
|---|---|---|---|---|
| DHO5054 | 4 | - | 500 MHz | Buy Now |
| DHO5058 | 8 | - | 500 MHz | Buy Now |
| DHO5104 | 4 | - | 1 GHz | Buy Now |
| DHO5108 | 8 | - | 1 GHz | Buy Now |
DHO5000 Options and upgrades
| Model | Option | |
|---|---|---|
| DHO5000-BND | Options bundle | Buy Now |
| DHO5000-AEROA | MIL-STD-1553 Bus Trigger and Decoding Option | Buy Now |
| DHO5000-AUDIOA | I2S Audio Bus Trigger and Analysis Option | Buy Now |
| DHO5000-AUTOA | CAN/CAN-FD, LIN Bus Trigger and Decoding Option | Buy Now |
| DHO5000-FlexA | FlexRay Trigger and Decoding Option | Buy Now |
| DHO5000-PWRA | Power Analysis Option | Buy Now |
| DHO5004-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (4-CH DHO) | Buy Now |
| DHO5008-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (8-CH DHO) | Buy Now |
- Do you need digital channels?
- Do you need an integrated function generator (optional - 4 channel models only)?
- Do you need Bode Plot capability (requires function generator option)?
MHO model

| Model | Analog Channels | Digital Channels | Bandwidth | |
|---|---|---|---|---|
| MHO5054 | 4 | 16 | 500 MHz | Buy Now |
| MHO5056 | 6 | 16 | 500 MHz | Buy Now |
| MHO5104 | 1 | 16 | 1 GHz | Buy Now |
| MHO5106 | 6 | 16 | 1 GHz | Buy Now |
MHO5000 Options and upgrades
| Model | Option | |
|---|---|---|
| MHO5000-BND | Options bundle | Buy Now |
| MHO5000-AWG | Waveform generator option (Built-in Dual-Channel 50 MHz Function Signal (4-CH MHO only)) | Buy Now |
| MHO5000-AEROA | MIL-STD-1553 Bus Trigger and Decoding Option | Buy Now |
| MHO5000-AUDIOA | I2S Audio Bus Trigger and Analysis Option | Buy Now |
| MHO5000-AUTOA | CAN/CAN-FD, LIN Bus Trigger and Decoding Option | Buy Now |
| MHO5000-FlexA | FlexRay Trigger and Decoding Option | Buy Now |
| MHO5000-PWRA | Power Analysis Option | Buy Now |
| MHO5004-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (4-CH MHO) | Buy Now |
| MHO5006-BWU05T10 | 500 MHz to 1 GHz Bandwidth Upgrade Option (6-CH MHO) | Buy Now |