RJ5VI-S

AUDIO CONN, STEREO JACK, 6.35MM, PCB ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
REAN RJ5VI-S
ManufacturerREAN
Manufacturer Part NoRJ5VI-S
Newark Part No.62AK0013
Technical Datasheet
See all Technical Docs
92 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$1.760
10+$1.540
100+$1.360
250+$1.230
500+$1.130
1000+$1.040
2500+$0.970
5000+$0.908
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerREAN
Manufacturer Part NoRJ5VI-S
Newark Part No.62AK0013
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Pin Diameter-
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Dec-2015)

Technical Specifications

No. of Contacts

5Contacts

Pin Diameter

-

Contact Plating

Silver Plated Contacts

Product Range

-

Gender

Socket

Connector Mounting

PCB Mount

Connector Body Material

Plastic Body

SVHC

No SVHC (17-Dec-2015)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate

Product Compliance Certificate