TE3124-PRINTER

Thermal Transfer Label Printer, Desktop, 600 dpi, USB Interface

Image is for illustrative purposes only. Please refer to product description.
RAYCHEM - TE CONNECTIVITY TE3124-PRINTER
Manufacturer Part NoTE3124-PRINTER
Newark Part No.23R8237
Technical Datasheet
See all Technical Docs
No Longer Available

Product Information

Manufacturer Part NoTE3124-PRINTER
Newark Part No.23R8237
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeDesktop
Supply Voltage VAC240V
LanguagesEnglish
Product Range-
SVHCNo SVHC (07-Jul-2017)

Product Overview

The TE3124-PRINTER is a Thermal Transfer Printer for use with heat-shrink and label printer, printer ribbon matrix. It is a robust 24 hour duty cycle, industrial computer-driven 600dpi thermal transfer printer. Specially designed to print on a wide range of TE Connectivity (TE) labels, cable markers and identification marker sleeves.

  • Recommended when a high resolution of print is essential
  • High accuracy printing
  • Easy to use
  • Lightweight
  • Small footprint
  • Easy to fit accessories
  • High definition for 3D barcodes and graphics

Applications

Industrial, Computers & Computer Peripherals

Technical Specifications

Printer Technology

Thermal Transfer

Supply Voltage VAC

240V

Product Range

-

Printer Type

Desktop

Languages

English

SVHC

No SVHC (07-Jul-2017)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate

Product Compliance Certificate