BATTU-25.4/12.7-A1-0-39MM

Adhesive Lined Heat Shrink Tubing, 2:1, 1 ", 25.4 mm, Black, 1.54 ", 39.1 mm

Image is for illustrative purposes only. Please refer to product description.
RAYCHEM - TE CONNECTIVITY BATTU-25.4/12.7-A1-0-39MM
Manufacturer Part NoBATTU-25.4/12.7-A1-0-39MM
Newark Part No.40AH0913
Product RangeBATTU Series
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
QuantityPrice
1000+$0.684
Price for:Each
Minimum: 40000
Multiple: 1000
$27,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoBATTU-25.4/12.7-A1-0-39MM
Newark Part No.40AH0913
Product RangeBATTU Series
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.54"
Length - Metric39.1mm
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Shrink Ratio

2:1

I.D. Supplied - Metric

25.4mm

Length - Imperial

1.54"

I.D. Recovered Max - Imperial

0.5"

Shrink Tubing / Boot Material

Irradiated PO (Polyolefin)

SVHC

No SVHC (25-Jun-2025)

I.D. Supplied - Imperial

1"

Shrink Tubing / Boot Colour

Black

Length - Metric

39.1mm

I.D. Recovered Max - Metric

12.7mm

Product Range

BATTU Series

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65