AS-24.000-18-SMD

CRYSTAL, 24MHZ, 18PF, HC-49S

Image is for illustrative purposes only. Please refer to product description.
RALTRON AS-24.000-18-SMD
ManufacturerRALTRON
Manufacturer Part NoAS-24.000-18-SMD
Newark Part No.75Y0312
Product RangeAS-SMD
Technical Datasheet
See all Technical Docs
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
QuantityPrice
1+$0.174
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerRALTRON
Manufacturer Part NoAS-24.000-18-SMD
Newark Part No.75Y0312
Product RangeAS-SMD
Technical Datasheet
Frequency Nom24MHz
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeAS-SMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

Frequency Nom

24MHz

Frequency Stability + / -

50ppm

Frequency Tolerance + / -

30ppm

Operating Temperature Min

-20°C

SVHC

No SVHC (27-Jun-2024)

Crystal Case

SMD, 13.5mm x 4.8mm

Load Capacitance

18pF

Product Range

AS-SMD

Operating Temperature Max

70°C

Technical Docs (1)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate