AD74-1424P-5

Add-On Kit, Wire Shelving, 5 Shelves, 24" L x 14" W x 74" H, 800 lb, Steel

Image is for illustrative purposes only. Please refer to product description.
QUANTUM STORAGE AD74-1424P-5
ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD74-1424P-5
Newark Part No.21AJ7616
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$522.130
Price for:Each
Minimum: 1
Multiple: 1
$522.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerQUANTUM STORAGE
Manufacturer Part NoAD74-1424P-5
Newark Part No.21AJ7616
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves5
Height74"
Width14"
Length24"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage WR74-1424P-5 Shelving Starter Kit
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

AD74-1424P-5 is a 74" H proform green epoxy wire shelving add-on kit is meant to be connected to a proform green epoxy wire shelving starter kit. This allows for the expansion of storage capacity for the proform green epoxy starter kit.

  • Comes with 5 shelves, 2 posts and 10 S-Hooks
  • Suitable for use in wet & humid areas
  • Can be installed at a right angle, parallel to the other unit or in a straight line configuration
  • Allows addition of extra shelves and posts
  • High product visibility from all sides
  • Units with add-on kit cannot be made mobile
  • Epoxy finish has a 15 year warranty against rust or corrosion
  • Storage capacities of 600-800lb per shelf
  • Dimension is 14" x 24" (W x L)

Technical Specifications

Shelving Unit Type

Wire Shelving

Height

74"

Length

24"

Load Capacity

800lb

Product Range

-

No. of Shelves

5

Width

14"

Shelf Unit Material

Steel

For Use With

Quantum Storage WR74-1424P-5 Shelving Starter Kit

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate