Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 790.200 |
Informação do produto
Descrição geral do produto
393 FC CAT III 1500V True-rms clamp meter with iFlex is designed for technicians who work in dc environments up to 1500V: solar arrays, wind power, electric railways, data centres battery banks for uninterruptible power supplies. The clamp will measure up to 1500V DC, 1000V AC, and up to 999.9A DC or AC through the clamp jaw. The included iFlex flexible current probe extended ac current measurements up to 2500 amps. This clamp has a thin jaw, giving you access to cables in crowded combiner boxes. Test leads are designed with your work in mind, and are also rated to CAT III 1500V.
- Measure safely with CAT III 1500 V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes
- Sturdy IP54 rated for outdoor use
- DC power measurement, showing readings in kVA
- Audio polarity indicator helps prevent accidental miswires
- Visual continuity turns provide a bright green light in the display
- Logging and reporting of test results via Fluke connect software
- 3-year warranty
Conteúdo
Fluke 393 FC CAT III 1500V True-rms clamp meter with iFlex, Test leads (CAT III 1500 V rated, right angle plugs, with safety caps), iFlex 18 inch flexible current probe, TPAK magnetic hanging strap, Premium carrying case.
Especificações Técnicas
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Power
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1.5kV
True RMS
5
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto