Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 924.300 |
Informação do produto
Descrição geral do produto
FLUKE-368 FC is a true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line. FLUKE 368 FC has a large 40mm diameter jaw for work with large conductors. The clamp’s jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference. The 368 FC also offers wireless data connectivity via Fluke Connect.
- True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
- Highest resolution of 1μA, measure up to 60A
- Selectable filter function removes unwanted noise
- Max/min/average readings and hold function
- Forward-facing LED work light for use in dark wiring cabinets
- Backlit display; auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
- Internal memory logging up to 65,000 measurement points
- Dimension is 234 x 101 x 46 mm
Conteúdo
368 FC leakage clamp meter, Soft case, 2 AA batteries (Installed), Quick reference guide.
Especificações Técnicas
AC Current
-
-
Auto, Manual
40mm
No SVHC (15-Jun-2015)
60A
-
True RMS
5
368 FC Series
Documentação técnica (2)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto