750V Clamp Meters:

23 produto(s) encontrado(s)
Encontre uma grande variedade de 750V Clamp Meters em Newark Brasil. Temos em estoque uma ampla variedade de Clamp Meters, como 600V, 1kV, 750V & 400V Clamp Meters dos principais fabricantes do mundo, incluindo: Extech Instruments, Aemc Instruments, Yokogawa, Greenlee Tools & Ideal.
Ver
Comprador
Engenheiro
Fabricante
DMM Functions
Current Measure AC Max
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
DMM Response Type
Range Selection
No. of Digits
Jaw Opening Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
73K5732

RoHS

Each
1+
$ 314.290
Min: 1 / Mult: 1
AC Current, AC/DC Voltage, Continuity, Resistance
2kA
750V
1kV
400kohm
Mean Value
Auto, Manual
3.75
54mm
-
80K0414

RoHS

Each
1+
$ 224.000
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1kA
750V
750V
400kohm
True RMS
Auto
3.75
40mm
-
10AC7153

RoHS

Each
1+
$ 194.930
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Manual
3.75
1.18"
EX65x Series
88AK1192

RoHS

Each
1+
$ 59.790
Min: 1 / Mult: 1
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
600A
750V
1kV
60Mohm
True RMS
Auto
3.75
30mm
-
59AM1991

RoHS

Each
1+
$ 191.390
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Manual
3.75
30mm
EX65x Series
88AK1193

RoHS

Each
1+
$ 108.020
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Auto
3.75
30mm
-
05T6587
Each
1+
$ 293.550
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
660A
750V
750V
999.9ohm
True RMS
Auto
4
38mm
-
11R8200

RoHS

Each
1+
$ 785.990
Min: 1 / Mult: 1
AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
1kA
750V
1kV
66Mohm
True RMS
Auto, Manual
3.75
51mm
-
80Y2994

RoHS

Each
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
600A
750V
1kV
60Mohm
True RMS
Manual
3.75
1.18"
EX65x Series
60AC5202
Each
AC Current, AC/DC Voltage, Continuity, Resistance
1kA
750V
1kV
20kohm
Average
Manual
3.5
-
-
09J1701
Each
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
750V
1kV
400kohm
True RMS
Auto
3.75
51mm
-
73K6485
Each
1+
$ 442.860
Min: 1 / Mult: 1
AC Current, AC/DC Voltage, Resistance
2kA
750V
1kV
400kohm
True RMS
Auto, Manual
3.75
54mm
CL Series
09J1699
Each
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
750V
1kV
400kohm
True RMS
Auto
3.75
51mm
-
17T3451

RoHS

Each
1+
$ 249.000
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
1.5kA
750V
1kV
40Mohm
True RMS
Auto
4.75
51mm
-
76K2614
Each
1+
$ 600.000
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Crest Factor, Frequency, Resistance
2kA
750V
1kV
4kohm
True RMS
Auto
3.75
55mm
CL Series
12AC8527

RoHS

Each
1+
$ 357.840
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1kA
750V
750V
400kohm
True RMS
Auto
3.75
40mm
-
16M5144

RoHS

Each
1+
$ 585.710
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Resistance
2kA
750V
1kV
4kohm
Mean Value
Auto, Manual
3.75
55mm
CL Series
09J1698
Each
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kA
750V
1kV
400kohm
Average
Auto
3.75
51mm
-
12AC8525

RoHS

Each
1+
$ 319.340
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1kA
750V
750V
400kohm
True RMS
Auto
3.75
40mm
-
12AC8526

RoHS

Each
1+
$ 334.000
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
1kA
750V
750V
400kohm
True RMS
Auto
3.75
40mm
-
25AK8440
Each
1+
$ 158.600
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
600A
750V
600V
60Mohm
True RMS
Auto, Manual
3.75
50mm
-
25T5682
Each
1+
$ 545.930
10+
$ 506.940
25+
$ 488.940
50+
$ 470.940
100+
$ 449.940
Min: 1 / Mult: 1
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
1kA
750V
750V
999.9ohm
True RMS
Auto
4
50.8mm
-
74AK5626
Each
1+
$ 154.000
Min: 1 / Mult: 1
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600A
750V
600V
60Mohm
True RMS
Auto, Manual
3.83
31.75mm
-
1-23 de 23 itens
de 1 página(s)