LSR-1SSRPI

Eagle and Raspberry Pi 2 Bundle, Make Personal, 1 User, Linux / UNIX / Windows

A imagem é meramente ilustrativa. Consulte a descrição do produto.
CADSOFT LSR-1SSRPI
FabricanteCADSOFT
Nº da peça do fabricanteLSR-1SSRPI
Código Newark59Y6442
Ficha técnica
Ver todos os documentos técnicos
Disponível para encomenda
Tempo de Espera Habitual do Fabricante 7 Semana(s)

Informação do produto

FabricanteCADSOFT
Nº da peça do fabricanteLSR-1SSRPI
Código Newark59Y6442
Ficha técnica
Software EditionMake Personal
No. of User Licenses1
Supported HostsLinux, UNIX, Windows
FeaturesLayout/Schematic Editor, Autorouter, Upto 99Sheets, C like User Language, Bundle Include RPI 2 Board
Product Range-

Descrição geral do produto

Eagle Make Personal is a powerful PCB design software suite that includes modules for schematic capture, board layout, and auto routing. Make Personal is an affortable license option for the non-commercial personal, home or maker user. <{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This bundle includes a license card with a download code for CadSoft EAGLE Make Personal PCB Design Software and a complimentary Raspberry Pi 2, Model B!<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Please note, EAGLE does not run on Raspberry Pi, you will need to use your laptop or desktop running Mac OS, Windows or Linux.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>This software is for individual, non-commercial use only.

  • EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
  • Layout area is restricted to a maximum of 6 x 4 (160x100mm)"
  • A schematic can consist of a maximum of 99 sheets
  • A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
  • Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
  • Full SMD support
  • Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
  • Online forward and back annotation between schematic and board
  • Fully integrated into basic program
  • Change between manual and automatic routing at any time

Aplicações

Embedded Design & Development, Hobby & Education

Especificações Técnicas

Software Application

PCB Design, Schematic Capture, Layout Editor, Auto Router

No. of User Licenses

1

Features

Layout/Schematic Editor, Autorouter, Upto 99Sheets, C like User Language, Bundle Include RPI 2 Board

Software Edition

Make Personal

Supported Hosts

Linux, UNIX, Windows

Product Range

-

Documentação técnica (1)

Legislação e Ambiente

US ECCN:5D992B1
EU ECCN:Unknown
Conformidade RoHS:Não aplicável
Ftalatos compatíveis com RoHS:Não aplicável
Baixar o certificado de conformidade do produto

Certificado de conformidade do produto