1

Start shopping and add any Raspberry Pi product listed in the table below to your basket

2

Enter code: RPI3BP10 

into your basket

3

Complete checkout today to redeem this offer

Raspberry Pi 3 Model B+

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT.

Features:

  • Broadcom processor - BCM2837B0, Cortex 64-bit SoC @1.4GHz
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Improved thermal management
  • Faster Ethernet (Gigabit Ethernet over USB 2.0, maximum throughput of 300Mbps)
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Avail Price for:
Price
Quantity
RPI3-MODBP
RPI3-MODBP - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

49AC7637

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

150 in stock

+ Check Stock & Lead Times

150 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 12/31/18

Each

1+ $35.00

Add
Min: 1 Mult: 1
RPI3-MODBP-NOOBS
RPI3-MODBP-NOOBS - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

49AC7641

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

5,143 in stock

+ Check Stock & Lead Times

5,143 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 1/14/19

Each

1+ $45.50 3+ $45.25

Add
Min: 1 Mult: 1
RPI3-MODBP-STARTER
RPI3-MODBP-STARTER - Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

50AC9967

RASPBERRY-PI - Complete Starter Kit for Raspberry Pi 3 Model B+, Official Case and PSU Included

STARTER KIT, RASPBERRY PI 3 MODEL B+; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Product Range:Raspberry Pi RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
More stock available week commencing 1/7/19 Contact me when back in stock

Each

1+ $62.98

Add
Min: 1 Mult: 1

Raspberry Pi 3 B+ 10% Off – Terms & Conditions

* This offer expires on 31st December 2018 – 23:59.

  1. In order to benefit from this campaign, please use the voucher code RPI3BP10 at the time of check-out.
  2. The voucher code can be used only for above three Raspberry Pi listed products.
  3. This offer is valid only for retail customers – not for any type of resellers.
  4. Voucher is not valid for bulk orders quantity or to the resellers.
  5. Offer is valid only for first column pricing – customers can only buy max. 2 units per order.
  6. The voucher code cannot be used in conjunction with any other discounts, offers or contract pricing agreements and provides a discount on the goods value only. VAT and any additional charges must be settled separately.
Click here to shop the full range of Raspberry Pi products