SKS-M2J-G

BEACON, FLASH/ROTATE, GRN, 80MM, 240VAC

Image is for illustrative purposes only. Please refer to product description.
PATLITE (U.S.A.) SKS-M2J-G
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKS-M2J-G
Newark Part No.67AH4607
Product RangeSK Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
QuantityPrice
1+$208.710
5+$177.990
10+$170.770
25+$162.630
50+$149.080
100+$128.300
Price for:Each
Minimum: 1
Multiple: 1
$208.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSKS-M2J-G
Newark Part No.67AH4607
Product RangeSK Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Rotating
Lens Diameter80mm
Product RangeSK Series
IP / NEMA RatingIP23, IP65
Power Rating3W
External Height121mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised

Technical Specifications

Module Lens Colour

Green

Supply Voltage VDC

-

Lens Diameter

80mm

IP / NEMA Rating

IP23, IP65

External Height

121mm

Operating Temperature Max

50°C

Supply Voltage VAC

240V

Visual Signal Type

Flashing, Rotating

Product Range

SK Series

Power Rating

3W

Operating Temperature Min

-10°C

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate