Keep You and Your Crew Safe

Automate Voltage Verification with

VeriSafe™ Absence of Voltage Tester

When servicing electrical equipment, workers must comply with safety regulations that require a voltage verification test to validate the absence of voltage. This process includes a number of stages that can be complex and time-consuming when using hand-held portable test instruments.

The patent-pending VeriSafe™ Absence of Voltage Tester simplifies this process by automating the voltage verification process. Once installed, a simple push of a button verifies, with an active indication, the absence of voltage. This provides a new and innovative way to safely, reliably, and efficiently verify the absence of voltage before accessing potentially dangerous electrical equipment.

The VeriSafe™ Absence of Voltage Tester minimizes risk by verifying the absence of voltage before equipment is accessed, making it easier for qualified electrical workers to determine an electrically safe environment in a fraction of the time compared to hand-held portable test instruments.

Key Features & Benefits

  • Improved Safety & Risk Reduction
    • Determine voltage status BEFORE equipment is accessed
    • Prevents direct exposure to electrical hazards
  • Increased Productivity
    • Easy to use, initiate test with the push of a button
    • Provides visual alert to abnormal power conditions
  • Simplified Process for Easier Compliance
    • Test sequence based on NFPA 70E for verification of an electrically safe work condition
    • Automated test helps reduce operator errors
  • Reliable Results
    • Fail-safe design with active indications
    • Safety functions meet SIL 3 per IEC 61508-1
  • Flexible Applications
    • Designed for testing three-phase circuits up to 600V
    • Install on line or load side of electrical disconnect
    • Detects absence of AC and DC voltage

Start Shopping VeriSafe™ Products

View Resources and CAD Files

Stay Safe with the Push of a Button

Upstream Power: ON

RED indicators illuminate when hazardous AC voltage is present.

Upstream Power: OFF

When voltage is not detected, indicators are not illuminated. This does not guarantee the absence of voltage.

Upstream Power: OFF

Pressing the "TEST" button initiates the voltage test, indicated by the flashing YELLOW caution indicator.

Upstream Power: OFF

GREEN indicator illuminates only when the absence of voltage has been verified.

Comparison of Testing Methods

VeriSafe™ Products

Absence of Voltage Tester

The VeriSafe™ AVT device automates and simplifies the process of absence of voltage verification testing with a simple push of a button. The AVT system includes the Isolation Module with 10 ft. sensor leads, an 8 ft. or 2ft. AVT system cable assembly, and the Indicator Module.

Start Shopping and View Your Options

Replacement AVT System Cable Assemblies

Replacement cable for use with VeriSafe™ absence of voltage tester. This 600V cable allows you to connect the Isolation Module to the Indicator Module. Available in 2 or 8 ft. lengths.

Start Shopping for Replacement Cable Assemblies

Recommended Safety Solutions