ERZV14D560

TVS Varistor, 35 Vrms, 45 V, ZNR V Series, 110 V, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERZV14D560
ManufacturerPANASONIC
Manufacturer Part NoERZV14D560
Newark Part No.14T3140
Product RangeZNR V Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
QuantityPrice
1000+$0.210
2500+$0.201
Price for:Each
Minimum: 1000
Multiple: 1000
$210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoERZV14D560
Newark Part No.14T3140
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC35Vrms
Voltage Rating VDC45V
Product RangeZNR V Series
Clamping Voltage Vc Max110V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)16J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Voltage Rating VAC

35Vrms

Product Range

ZNR V Series

Varistor Case Style

Disc 14mm

Peak Surge Current @ 8/20µS

2kA

Operating Temperature Max

85°C

Automotive Qualification Standard

-

Voltage Rating VDC

45V

Clamping Voltage Vc Max

110V

Varistor Type

Zinc Oxide Non-Linear Resistor (ZNR)

Operating Temperature Min

-40°C

Peak Energy (10/1000uS)

16J

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate