Panasonic 6 DoF inertial sensor
This ASIL-B(D)-qualified sensor facilitates advanced systems such as ADAS (Advanced Driver Assistance Systems), autonomous driving, and more. In a robust yet compact package measuring just 4.5x4.5x1.1mm, the sensor detects 6 DoF data, which - comprises 3 axis (forward and backward, left and right, up and down) of acceleration (Acc) and gyro data.
Targeting automotive, off-highway, and personal mobility applications as well as motion sensing for industrial machinery and transportation, the goal is to deliver a safer society through safer mobility.
6 DoF Inertial Sensor
Key features
- High performance, 3 axis gyroscope & 3 axis accelerometer
- Measurement range ±1g -±16g / ±30dps -±300dps selectable
- Total offset error ±50mg / ±2.0dps (over lifetime)
- Total sensitivity error ±2.0% in all axis
- Low power <10ma>
- Small size: 4.5 x 4.5 x 1.1mm
- SPI-Interface
- ASIL-B(D) compliant
- AEC-Q100 Grade 1 qualified
- Balanced performance gives you freedom in installation
Buy now

Application examples

Automotive – Safety

Industrial Machinery

Motorbike

Automotive – ADAS & Comfort

Railway & Tram