MC78L08ACPG

IC, LINEAR VOLTAGE REGULATOR

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
ONSEMI MC78L08ACPG
ManufacturerONSEMI
Manufacturer Part NoMC78L08ACPG
Newark Part No.27W1153
Technical Datasheet
See all Technical Docs
2,902 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$0.456
10+$0.331
100+$0.268
500+$0.252
1000+$0.225
4000+$0.194
10000+$0.163
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerONSEMI
Manufacturer Part NoMC78L08ACPG
Newark Part No.27W1153
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom8V
Output Voltage Nom8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14V
Output Current100mA
Input Voltage Max30V
Product Range7808 Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (27-Jun-2024)

Technical Specifications

Output Type

Fixed

No. of Outputs

1Outputs

Output Voltage - Nom

8V

Adjustable Output Voltage Max

-

Output Voltage Max

-

Output Current

100mA

Product Range

7808 Voltage Regulators

Linear Regulator Case Style

TO-92

Max Output Current

100mA

No. of Pins

3Pins

Operating Temperature Min

0°C

Qualification

-

Automotive Qualification Standard

-

MSL

-

Fixed Output Voltage Nom

8V

Adjustable Output Voltage Min

-

Output Voltage Nom

8V

Output Voltage Min

-

Input Voltage Min

14V

Input Voltage Max

30V

Output Current Max

100mA

Output Current Max

100mA

IC Case / Package

TO-92

IC Mounting

Through Hole

Operating Temperature Max

125°C

Packaging

Each

RoHS Phthalates Compliant

Yes

SVHC

No SVHC (27-Jun-2024)

Technical Docs (1)

Alternatives for MC78L08ACPG

4 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code