Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7Z-4A-11Z-R DC24
Newark Part No.95AC4601
Product RangeG7Z Series
Technical Datasheet
452 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.470 |
| 10+ | $149.370 |
| 25+ | $140.710 |
| 50+ | $136.380 |
| 100+ | $132.050 |
Price for:Each
Minimum: 1
Multiple: 1
$159.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7Z-4A-11Z-R DC24
Newark Part No.95AC4601
Product RangeG7Z Series
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current40A
Product RangeG7Z Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance156ohm
SVHCTo Be Advised
Product Overview
G7Z-4A-11Z-R DC24 is a G7Z series power relay with auxiliary contact block. It is ideal for supply power to industrial inverters, servo drivers, and other devices, and switching power to motors and other equipment. The maximum load capacity of 160A when using 4-pole parallel connections. EN 60947-4-1 certification for mirror contact mechanism obtained by combining the relay with an auxiliary contact block. It conforms to European PV standard (VDE0126). It has approximately 30% less operation noise than a standard electromagnetic contactor.
- Compact electromagnetic contactor that switch 40A at 440VAC
- 4PST-NO relay contact configuration
- SPST-NO/SPST-NC contact configuration of auxiliary contacts
- Bifurcated crossbar contact (single break) contact mechanism of auxiliary contacts
- 24VDC rated voltage, 154mA rated current
- 156 ohm coil resistance
- Ambient operating temperature range from -25°C to 60°C (with no icing or condensation)
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
40A
Relay Mounting
DIN Rail
Contact Voltage VAC
440V
Contact Voltage VDC
-
Coil Resistance
156ohm
Coil Voltage
24VDC
Product Range
G7Z Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability