HSTW-J-M-S

Thermocouple Connector, HSTW Series, High Temperature, Type J, Plug

Image is for illustrative purposes only. Please refer to product description.
OMEGA HSTW-J-M-S
ManufacturerOMEGA
Manufacturer Part NoHSTW-J-M-S
Newark Part No.80AC9075
Product RangeHSTW Series
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$16.690
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerOMEGA
Manufacturer Part NoHSTW-J-M-S
Newark Part No.80AC9075
Product RangeHSTW Series
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleStandard
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max260°C
Product RangeHSTW Series
SVHCNo SVHC (17-Jan-2022)

Product Overview

HSTW series liquid crystal polymer thermocouple connector with round pin 2 pole TC connectors. It connect or extend TC wire and cable to thermocouple sensors, temperature instrumentation and process controllers. The contact washer feature allows the installer to use a straight wire strip. This greatly cuts installation/termination time and eliminates the torque that is normally associated with wire that is looped around a termination screw.

  • Type J male connector with window
  • Solid pin
  • ANSI colour code
  • Rated to 260°C (500°F)
  • Accepts stranded or solid wire up to size 14AWG
  • Available with quick wiring caps
  • Captive cover screws

Technical Specifications

Gender

Plug

Sensor Type

Thermocouple

No. of Pins

2Pins

Operating Temperature Min

-29°C

Product Range

HSTW Series

Thermocouple Type

J

Connector Style

Standard

Calibration Standard

ANSI

Operating Temperature Max

260°C

SVHC

No SVHC (17-Jan-2022)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate

Product Compliance Certificate