182-037-213R161

D Sub Connector, DB37, 37 Contacts, Receptacle, Through Hole, DC, 182 Series, Steel Body

Image is for illustrative purposes only. Please refer to product description.
NORCOMP 182-037-213R161
ManufacturerNORCOMP
Manufacturer Part No182-037-213R161
Newark Part No.40Y5637
Product Range182 Series
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
QuantityPrice
500+$3.240
1000+$2.760
5000+$2.480
Price for:Each
Minimum: 520
Multiple: 40
$1,684.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerNORCOMP
Manufacturer Part No182-037-213R161
Newark Part No.40Y5637
Product Range182 Series
Product Range182 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeThrough Hole
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead

Technical Specifications

Gender

Receptacle

No. of Contacts

37Contacts

Contact Termination Type

Through Hole

Contact Plating

Gold Plated Contacts

SVHC

Lead

Product Range

182 Series

D Sub Shell Size

DC

Contact Material

Brass

Connector Body Material

Steel Body

Alternatives for 182-037-213R161

4 Products Found

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead
Download Product Compliance Certificate

Product Compliance Certificate