NMB Fans are designed to perform in extreme conditions.

These fans keep your equipment operating at peak levels and reduce machine downtime. The fan motor is fully encapsulated by epoxy material to maintain optimal performance in high temperature and high pressure applications. NMB Fans provide resistance against oil, chemicals, water, and corrosion / rust. These IP rated fans meet or exceed IP67, IP68 and IP69K ingress protection requirements.

Welding application story

NMB's IP69K fans reduce power draw to provide continuous and reliable welding equipment operation. Learn more about how NMB's ingress-protection designation and fully encapsulated epoxy "potting" protects welding equipment from external debris.

Video and resources

Concerned about water impacting cooling fan performance? See NMB's IP69K cooling fans submerged in water and maintaining cooling performance here.

IP68/IP69K models selection

Frame SizeFan Part NumberRated VoltageAirflow CFMMountingOptionIngress Protection
40mm X 20mm04020VA-12Q-CA-001212.4RibStd 2 wireIP68/IP69KShop now
40mm X 20mm04020VA-24Q-CA-002412.4RibStd 2 wireIP68/IP69KShop now
60mm X 25mm06025VA-24Q-CA-002439.2RibStd 2 wireIP68/IP69KShop now
80mm X 38mm08038RA-24Q-GA-002491.8FlangeStd 2 wireIP68/IP69KShop now
92mm X 25mm09225VA-12Q-CA-001296.4RibStd 2 wireIP68/IP69KShop now
92mm X 25mm09225VA-24Q-CA-002496.4RibStd 2 wireIP68/IP69KShop now
92mm X 32mm09232VA-24R-CAS-024105.9Rib Std 2 wireIP68/IP69KShop now
120mm X 38mm12038VA-24R-GA-0024243.6FlangeStd 2 wireIP68/IP69KShop now
150mm X 50mm15050VA-24R-GA-0024346.8FlangeStd 2 wireIP68/IP69KShop now
150mm X 50mm15050VA-48R-GA-0048346.8FlangeStd 2 wireIP68/IP69KShop now
172mm X 50mm17250VA-24R-GA-0024345.9 FlangeStd 2 wireIP68/IP69KShop now
172mm X 50mm17250VA-48R-GA-0048345.9FlangeStd 2 wireIP68/IP69KShop now

Applications

Welding power supplies
Telecomm
Factory automation
Inverters
Horticulture
EV charging