Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-7EA104
Newark Part No.56AC4992
Product RangeST-7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 1000+ | $4.440 |
| 2000+ | $4.330 |
| 4000+ | $4.220 |
| 6000+ | $4.130 |
| 10000+ | $4.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-7EA104
Newark Part No.56AC4992
Product RangeST-7 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns3Turns
Product RangeST-7 Series
Temperature Coefficient± 100ppm/°C
Power Rating250mW
Trimmer Shape / Size6 mm Square
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
3Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
6 mm Square
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
100kohm
Resistance Tolerance
± 20%
Product Range
ST-7 Series
Power Rating
250mW
Qualification
-
Technical Docs (1)
Alternatives for ST-7EA104
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate