NRC-AS06F2002TRF

SMD Chip Resistor, 20 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
NIC COMPONENTS NRC-AS06F2002TRF
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS06F2002TRF
Newark Part No.52AH2974
Product RangeNRC-AS Series
Technical Datasheet
See all Technical Docs
Packaging Options
3,655 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.003
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS06F2002TRF
Newark Part No.52AH2974
Product RangeNRC-AS Series
Technical Datasheet
Resistance20kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeNRC-AS Series
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Alternatives for NRC-AS06F2002TRF

1 Product Found

Technical Specifications

Resistance

20kohm

Power Rating

100mW

Resistor Technology

Thick Film

Resistance Tolerance

± 1%

Voltage Rating

75V

Product Width

0.85mm

Operating Temperature Max

155°C

SVHC

No SVHC (21-Jan-2025)

Resistor Case / Package

0603 [1608 Metric]

Product Range

NRC-AS Series

Resistor Type

Sulfur Resistant

Temperature Coefficient

± 100ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code