New Products
Our extensive catalog of products, services and software solutions is updated with approximately 900 new releases every day. Whether you’re looking for the latest components from leading global brands, or innovative technologies from up-and-coming manufacturers, Newark can help you to find it, with rapid shipping and competitive prices available as standard. Check out our latest product releases.


NKK SWITCHES Emergency Stop Switches
NKK now offers the FF01 Series emergency stop (E-Stop) switches, designed for applications that demand reliable, failsafe control. These switches feature a compact Ø 16mm body with a shallow behind-panel depth of just 13.6mm, making them ideal for space constrained designs. The FF01 Series supports both pull and twist reset options and includes an innovative sliding latch OFF state mechanism. The switches have exceptional shock and vibration resistant properties. Available in Ø 25mm and Ø 30mm cap sizes, the series also offers interchangeable protective guards and nameplates for added flexibility and clear identification across applications.
Buy now

New! The MP5000 Series: Modular Precision Test Platform
Designed with a compact 1U form factor, it supports up to six configurable SMU or PSU channels per chassis and scales to 192 channels in parallel.
Buy now

MCP1781T is a precision adjustable voltage regulator
MCP1781T is a high-accuracy adjustable linear regulator optimized for low-dropout operation
Buy now

VINAEnesol EneCap Polymer Capacitors
VINAEnesol EneCap are conductive polymer hybrid aluminum electrolytic capacitors made by the manufacturer VINAEnesol. These capacitors are distinguished from traditional electrolytic types by their use of a solid, conductive polymer as an electrolyte, and they combine this with a liquid electrolyte to deliver high performance and reliability.
Buy now

Industrial-Grade Wi-Fi 5 Bridge Bolt
Robust Wi-Fi 5 access point/client for industrial settings. Bridges Ethernet protocols (PROFINET, EtherNet/IP, Modbus) with WDS support and secure PoE.
Buy now