22R105MC

Power Inductor (SMD), Bobbin Wound, 1 mH, 210 mA, Unshielded, 2200RM Series

Image is for illustrative purposes only. Please refer to product description.
MURATA POWER SOLUTIONS 22R105MC
Manufacturer Part No22R105MC
Newark Part No.20T0567
Product Range2200RM Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
QuantityPrice
1+$0.965
1000+$0.960
2000+$0.925
4000+$0.915
6000+$0.895
10000+$0.875
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$482.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No22R105MC
Newark Part No.20T0567
Product Range2200RM Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2200RM Series
Power Inductor Case7.8mm x 7mm x 7.5mm
DC Resistance Max3.63ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Inductance

1mH

Inductor Construction

Unshielded

Product Range

2200RM Series

DC Resistance Max

3.63ohm

Product Length

7.8mm

Product Height

7.5mm

RMS Current (Irms)

210mA

Saturation Current (Isat)

-

Power Inductor Case

7.8mm x 7mm x 7.5mm

Inductance Tolerance

± 10%

Product Width

7mm

SVHC

No SVHC (25-Jun-2025)

Alternatives for 22R105MC

1 Product Found

Associated Products

6 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate