WR04X4752FTL

RES, 47K5, 1%, 0.0625W, 0402, THICK FILM

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO WR04X4752FTL
ManufacturerMULTICOMP PRO
Manufacturer Part NoWR04X4752FTL
Newark Part No.02AC1033
Product RangeMP WR Series
Technical Datasheet
See all Technical Docs
Packaging Options
2,878 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.008
25+$0.005
50+$0.004
100+$0.003
250+$0.002
500+$0.002
1000+$0.001
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoWR04X4752FTL
Newark Part No.02AC1033
Product RangeMP WR Series
Technical Datasheet
Resistance47.5kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP WR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

47.5kohm

Power Rating

62.5mW

Resistor Technology

Thick Film

Product Range

MP WR Series

Voltage Rating

50V

Product Width

0.5mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0402 [1005 Metric]

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/°C

Product Length

1mm

Operating Temperature Min

-55°C

Qualification

-

Technical Docs (1)

Alternatives for WR04X4752FTL

2 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code

Prop65WarningIconWARNINGProposition 65