MP012231

Prybar/Nailpuller, 380mm Length, 1.4" Blade Width, Carbon Steel, Powder Coating Finish

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MP012231
MULTICOMP PRO MP012231
MULTICOMP PRO MP012231
MULTICOMP PRO MP012231
MULTICOMP PRO MP012231
MULTICOMP PRO MP012231
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012231
Newark Part No.77AK3393
Technical Datasheet
See all Technical Docs
499 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$9.430
10+$7.260
50+$6.590
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012231
Newark Part No.77AK3393
Technical Datasheet
Overall Length380mm
Blade Width35mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

Notes

3 Years Manufacturer Warranty.

Technical Specifications

Overall Length

380mm

Blade Material

Carbon Steel

SVHC

No SVHC (21-Jan-2025)

Blade Width

35mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65