MP002378

SHLD FLEX CABLE, 20CORE, 0.22MM2, 100M ROHS COMPLIANT: YES

Image is for illustrative purposes only. Please refer to product description.
MULTICOMP PRO MP002378
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002378
Newark Part No.64AH4303
Technical Datasheet
See all Technical Docs
19 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
1+$351.800
10+$332.110
25+$323.030
50+$313.940
100+$303.340
Price for:Spool of 100
Minimum: 1
Multiple: 1
$351.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002378
Newark Part No.64AH4303
Technical Datasheet
Cable ShieldingScreened
No. of Conductors20Conductor
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.90mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Cable Shielding

Screened

Wire Gauge

24AWG

Reel Length (Imperial)

328.08ft

Jacket Color

Black

Conductor Material

Tinned Copper

External Diameter

8.90mm

Product Range

DEF STAN 61-12 Part 4

No. of Conductors

20Conductor

Conductor Area CSA

0.2mm²

Reel Length (Metric)

100m

No. of Max Strands x Strand Size

7 x 0.2mm

Jacket Material

PVC

Voltage Rating

440V

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65